Phoenix Contact 1212610 technical specifications.
| Approvals | EAC |
| Material | Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Series | UNIFOX |
| Type | Gun |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.