Phoenix Contact 1212619 technical specifications.
| Length | 166mm |
| Mount | Wire |
| Series | Wirefox FC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.