
Phoenix Contact 1212623 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 165mm |
| Package Quantity | 1 |
| Weight | 126g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.