Phoenix Contact 1212689 technical specifications.
| Color | Black |
| Height | 80mm |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.