Phoenix Contact 1301355 technical specifications.
| Depth | 30.5mm |
| Gender | Male |
| Height | 30.5mm |
| Length | 50mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 4.067793oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1301355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.