
Phoenix Contact 1301410 technical specifications.
| Color | Grey |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.295243oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1301410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
