Phoenix Contact 1303337 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1303337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.