
Phoenix Contact 1400397 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.3mm |
| Max Current Rating | 1A |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.