
Phoenix Contact 1400493 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Insulation Material | PU |
| Lead Free | Lead Free |
| Length | 328.1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Voltage | 300V |
| Weight | 12.61lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.