Phoenix Contact 1400505 technical specifications.
| Color | Multiple, Black |
| Contact Plating | Gold |
| Length | 16.4foot |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Weight | 6.627977oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.