
Phoenix Contact 1400735 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.