
Phoenix Contact 1400791 technical specifications.
| Contact Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.