Phoenix Contact 1400798 technical specifications.
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 6oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.