Phoenix Contact 1400799 technical specifications.
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 11oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.