
Phoenix Contact 1400904 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1400904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.