
Feed-through terminal block with 2 positions and 2 poles, featuring screw termination. Rated for 24A maximum current and 500V maximum supply voltage. Accommodates wire gauges from 14AWG to 30AWG. Constructed with a grey nylon housing, it has a 5mm pitch and 5.2mm terminal width, designed for DIN rail mounting. Approvals include CSA, cULus, UL, and EAC, with UL94 V-2 flammability rating.
Phoenix Contact 1401019 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MBK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.153089oz |
| Width | 5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
