
Phoenix Contact 1401029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 3 |
| Orientation | Tee Style |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Series | SAC |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
