
Phoenix Contact 1401030 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Mount | Panel |
| Number of Contacts | 12 |
| Package Quantity | 50 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
