Phoenix Contact 1401052 technical specifications.
| Color | Multiple |
| Length | 1.64foot |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SACC-E |
| Shielding | Unshielded |
| Weight | 0.705479oz |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1401052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.