Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for cable mounting. Rated for 24A maximum current and 500V maximum supply voltage, with a standard operating voltage of 300V. Constructed with blue Nylon insulation material, it offers a flammability rating of UL94 V-2 and is RoHS compliant. Designed for wire gauges from 14AWG to 30AWG, this terminal block has a width and depth of 4.5mm.
Phoenix Contact 1401093 technical specifications.
| Color | Blue |
| Current | 15A |
| Current Rating | 24A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 22mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 4.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.145329oz |
| Width | 4.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.