Phoenix Contact 1401097 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.