Phoenix Contact 1401161 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.