Phoenix Contact 1401179 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 15m |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 50 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.