Phoenix Contact 1401272 technical specifications.
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1401272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.