Phoenix Contact 1401348 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 6.56foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Weight | 4.409245oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.