Phoenix Contact 1401360 technical specifications.
| Cable Length (m) | 0.5 |
| Cable Type | Ethernet |
| Wire Size | 26AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1401360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.