Phoenix Contact 1401404 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.