Phoenix Contact 1401637 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 0.449inch |
| Lead Free | Lead Free |
| Length | 0.866inch |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.059613oz |
| Width | 0.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.