
Phoenix Contact 1401682 technical specifications.
| Color | Silver, Chrome |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 2m |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 5.5mm |
| Weight | 6oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
