Phoenix Contact 1401828:0031 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 0.244inch |
| Series | CLIPLINE |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401828:0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.