Phoenix Contact 1401844 technical specifications.
| Color | White |
| Material | Polyamide |
| Package Quantity | 10 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.