Phoenix Contact 1401846 technical specifications.
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Termination | Through Hole |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1401846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.