Feed-through terminal block with 2 positions and 2 rows, designed for cable mounting. Features a 50A maximum current rating and 600V maximum supply voltage. Constructed with a grey nylon insulation material and a UL94 V-0 flammability rating. Offers screw termination and supports wire gauges from 8AWG to 26AWG.
Phoenix Contact 1402018 technical specifications.
| Color | Grey |
| Current | 50A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.28inch |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.299inch |
| Max Current Rating | 50A |
| Max Supply Voltage | 600V |
| Mount | DIN Rail, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MBK |
| Terminal Width | 7.5mm |
| Termination | Screw |
| Voltage | 600V |
| Weight | 0.469144oz |
| Width | 7.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.