Phoenix Contact 1402129 technical specifications.
| Color | Blue |
| Length | 0.25m |
| Shielding | Shielded |
| Weight | 1.587328oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.