Phoenix Contact 1402304 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Cores | 19 |
| Number of Strands | 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.