Phoenix Contact 1402422 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, M12, Circular |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.425lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.