Phoenix Contact 1402425 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Plug, Power, M12 |
| Length | 0.5m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.