Phoenix Contact 1402445 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Length | 32.8foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.