Phoenix Contact 1402448 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.