Datasheets.com
Datasheets.com
8 Pos Female Circular Connector, Straight, Solder, 48V, 500mA
Phoenix Contact

1402457

8 Pos Female Circular Connector, Straight, Solder, 48V, 500mA

Eight-position, female circular connector featuring a straight, through-hole mount design. This socket connector utilizes brass contacts with gold plating for reliable conductivity, offering a current rating of 500mA and a voltage rating of 48V. Operating within a temperature range of -40°C to 85°C, it provides IP20 protection and is RoHS compliant. The solder termination ensures secure connections.

Voltage Rating48V
Current Rating500mA
MountingThrough Hole
Quick Jump:

Technical Specifications

Phoenix Contact 1402457 technical specifications.

General

Contact Gender
Female
Contact Material
Brass
Contact Plating
Gold
Current Rating
500mA
Gender
Female
Max Current Rating
500mA
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
8
Number of Ports
1
Number of Positions
8
Orientation
Straight
Package Quantity
1
Packaging
Bulk
Plating
Nickel
Ratings
IP20
RoHS Compliant
Yes
Series
PLUSCON
Termination
Solder
Voltage Rating
48V

Compliance

RoHS
Compliant

Datasheet

Phoenix Contact 1402457 Datasheet

Download the complete datasheet for Phoenix Contact 1402457 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.