Phoenix Contact 1402503 technical specifications.
| Color | Red |
| Length | 0.98foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.