
Shielded M12 cable assembly featuring a free-hanging receptacle on one end and an M12 plug on the other. This 3-meter, black, round cable assembly utilizes 26AWG wire and gold-plated contacts for reliable connectivity. Rated IP65, it offers waterproof, water-resistant, and dust-tight protection, ensuring performance in demanding environments. The assembly is RoHS compliant.
Phoenix Contact 1402551 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Length | 3m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.