Phoenix Contact 1402949 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Shielding | Shielded |
| Weight | 1.058lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.