Phoenix Contact 1402998 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Shielding | Shielded |
| Weight | 1.676lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1402998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.