
Phoenix Contact 1403157 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle |
| Connector Type B | RJ45 |
| Length | 0.3m |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 1.410958oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
