
Phoenix Contact 1403516 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Core Material | Copper |
| Gender | Male to Male |
| Halogen Free | Halogen Free |
| Jacket Material | PUR |
| Length | 5m |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1403516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
