
Phoenix Contact 1403682 technical specifications.
| Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PLUSCON VS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403682 to view detailed technical specifications.
No datasheet is available for this part.