
This Phoenix Contact cable assembly features a grey M12 receptacle with gold-plated contacts, rated for 4A and 250V. The assembly is designed for free-hanging applications and is shielded, with a round wire type and 22AWG gauge. It meets IP65, waterproof, and dust-tight ratings, and is compliant with RoHS regulations.
Phoenix Contact 1403947 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 4.92foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1403947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.