
This Phoenix Contact cable assembly features a grey M12 plug connector with gold contact plating, connected to five wire leads with a 22AWG round wire type. The assembly has a current rating of 4A and a voltage rating of 24V, and is rated for IP65, making it waterproof and dust tight. The cable is 10 meters in length and is unshielded.
Phoenix Contact 1404062 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.