Phoenix Contact 1404068 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Circular |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 1.97foot |
| Package Quantity | 1 |
| Voltage Rating | 60V |
| Weight | 1.410958oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1404068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
